ACS756SCA-050B-PFF-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Allegro MicroSystems
In Stock: 7,355
Unit Price: $82.13000
Datasheet
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CA Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS756SCA-050B-PFF-T

DigiKey Part Number
620-1237-ND
Manufacturer
Manufacturer Product Number
ACS756SCA-050B-PFF-T
Description
CURRENT SENSOR HE/OL 50A 5-CA
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CA Formed Leads, PFF
Datasheet
 Datasheet
EDA/CAD Models
ACS756SCA-050B-PFF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±5%
Voltage - Supply
3V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
14mA
Operating Temperature
-20°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
5-CA Formed Leads, PFF
Supplier Device Package
5-CA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes