
ACS724LMATR-30AB-T | |
---|---|
DigiKey Part Number | 620-1986-2-ND - Tape & Reel (TR) 620-1986-1-ND - Cut Tape (CT) 620-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724LMATR-30AB-T |
Description | SENSOR CURRENT HALL 30A 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -20°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.02000 | $39.02 |
5 | $35.01800 | $175.09 |
10 | $33.52900 | $335.29 |
25 | $31.74600 | $793.65 |
50 | $30.53080 | $1,526.54 |
100 | $29.41710 | $2,941.71 |
500 | $27.26800 | $13,634.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.38783 | $22,387.83 |
2,000 | $22.27785 | $44,555.70 |