
A1126LLHLX-T | |
|---|---|
DigiKey Part Number | 620-A1126LLHLX-TTR-ND - Tape & Reel (TR) 620-A1126LLHLX-TCT-ND - Cut Tape (CT) 620-A1126LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1126LLHLX-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 5 | $8.55000 | $42.75 |
| 10 | $8.11500 | $81.15 |
| 25 | $7.61000 | $190.25 |
| 50 | $7.26280 | $363.14 |
| 100 | $6.94630 | $694.63 |
| 500 | $6.31016 | $3,155.08 |
| 1,000 | $6.07347 | $6,073.47 |
| 5,000 | $5.59713 | $27,985.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.36022 | $43,602.20 |


