
ACS724LLCTR-20AB-T | |
|---|---|
DigiKey Part Number | 620-1720-2-ND - Tape & Reel (TR) 620-1720-1-ND - Cut Tape (CT) 620-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724LLCTR-20AB-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS724LLCTR-20AB-T Models |
Category | Linearity ±1.5% |
Mfr | Accuracy ±0.8% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 14mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 100mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 120kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.11000 | $35.11 |
| 5 | $31.45600 | $157.28 |
| 10 | $30.08200 | $300.82 |
| 25 | $28.45960 | $711.49 |
| 50 | $27.34640 | $1,367.32 |
| 100 | $26.32850 | $2,632.85 |
| 500 | $24.27974 | $12,139.87 |
| 1,000 | $23.51661 | $23,516.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $22.43403 | $67,302.09 |




