ACS711EEXLT-31AB-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Allegro MicroSystems
In Stock: 81,090
Unit Price: $8.40000
Datasheet
12-QFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS711EEXLT-31AB-T

DigiKey Part Number
620-1484-2-ND - Tape & Reel (TR)
620-1484-1-ND - Cut Tape (CT)
620-1484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS711EEXLT-31AB-T
Description
SENSOR CURRENT HALL 31A AC/DC
Customer Reference
Detailed Description
Current Sensor 31A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
ACS711EEXLT-31AB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
45mV/A
Frequency
DC ~ 100kHz
Linearity
±1%
Accuracy
±5%
Voltage - Supply
3V ~ 5.5V
Response Time
4.6µs
Current - Supply (Max)
5.5mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes