
ACS711EEXLT-31AB-T | |
---|---|
DigiKey Part Number | 620-1484-2-ND - Tape & Reel (TR) 620-1484-1-ND - Cut Tape (CT) 620-1484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS711EEXLT-31AB-T |
Description | SENSOR CURRENT HALL 31A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 31A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS711EEXLT-31AB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 45mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | ±5% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 5.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) |