
ACS37003KMCATR-180B5 | |
|---|---|
DigiKey Part Number | 620-ACS37003KMCATR-180B5TR-ND - Tape & Reel (TR) 620-ACS37003KMCATR-180B5CT-ND - Cut Tape (CT) 620-ACS37003KMCATR-180B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37003KMCATR-180B5 |
Description | CURRENT SENSOR HE 180A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 180A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency 400kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1.1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Supply (Max) 18mA |
For Measuring DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 12mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.65000 | $56.65 |
| 5 | $51.04000 | $255.20 |
| 10 | $48.94300 | $489.43 |
| 25 | $46.44480 | $1,161.12 |
| 50 | $44.73980 | $2,236.99 |
| 100 | $43.17520 | $4,317.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $39.21871 | $31,374.97 |
| 1,600 | $38.11179 | $60,978.86 |








