Similar
Similar

A8500EECTR-T | |
|---|---|
DigiKey Part Number | 620-1204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8500EECTR-T |
Description | IC LED DRVR RGLTR PWM 25MA 26QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, Multi-Step, PWM Dimming 25mA 26-QFN/MLP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 2MHz | |
Dimming | Analog, Multi-Step, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 26-WFQFN Exposed Pad | |
Supplier Device Package | 26-QFN/MLP (4x4) | |
Base Product Number |



