
A6268KLPTR-T | |
|---|---|
DigiKey Part Number | 620-A6268KLPTR-TTR-ND - Tape & Reel (TR) 620-A6268KLPTR-TCT-ND - Cut Tape (CT) 620-A6268KLPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6268KLPTR-T |
Description | IC LED DRIVER CTRLR PWM 16ETSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-eTSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 700kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 10 | $19.96200 | $199.62 |
| 25 | $18.29760 | $457.44 |
| 100 | $16.47260 | $1,647.26 |
| 250 | $15.60176 | $3,900.44 |
| 500 | $15.07708 | $7,538.54 |
| 1,000 | $14.64512 | $14,645.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $13.99721 | $55,988.84 |

