
A6262KLYTR-T | |
---|---|
DigiKey Part Number | 620-1361-2-ND - Tape & Reel (TR) 620-1361-1-ND - Cut Tape (CT) 620-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6262KLYTR-T |
Description | IC LED DRVR LIN PWM 100MA 10MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 100mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A6262KLYTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.44000 | $25.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $7.87022 | $94,442.64 |