
A4955GLPTR-T | |
|---|---|
DigiKey Part Number | 620-1770-2-ND - Tape & Reel (TR) 620-1770-1-ND - Cut Tape (CT) 620-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4955GLPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4955GLPTR-T Models |
Category | Technology NMOS |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V ~ 50V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 20-TSSOP-EP |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $11.88000 | $118.80 |
| 25 | $10.81640 | $270.41 |
| 100 | $9.64710 | $964.71 |
| 250 | $9.08872 | $2,272.18 |
| 500 | $8.75244 | $4,376.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.05993 | $32,239.72 |
| 8,000 | $7.90559 | $63,244.72 |


