A4940KLPTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 28,869
Unit Price: $15.69000
Datasheet

Similar


Allegro MicroSystems
In Stock: 11,422
Unit Price: $15.14000
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4940KLPTR-T

DigiKey Part Number
620-1319-2-ND - Tape & Reel (TR)
620-1319-1-ND - Cut Tape (CT)
620-1319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4940KLPTR-T
Description
IC MOTOR DRIVER 5.5V-50V 24TSSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A4940KLPTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
5.5V ~ 50V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes