
A4940KLPTR-T | |
---|---|
DigiKey Part Number | 620-1319-2-ND - Tape & Reel (TR) 620-1319-1-ND - Cut Tape (CT) 620-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4940KLPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 24TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4940KLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |