
A4919GETTR-5-T | |
---|---|
DigiKey Part Number | 620-1977-2-ND - Tape & Reel (TR) 620-1977-1-ND - Cut Tape (CT) 620-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4919GETTR-5-T |
Description | IC GATE DRVR HI/LOW SIDE 28QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC TTL 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 50V | |
Logic Voltage - VIL, VIH | 0.8V, 1.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | TTL | |
Rise / Fall Time (Typ) | 35ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.79000 | $23.79 |
10 | $17.77300 | $177.73 |
25 | $16.26960 | $406.74 |
100 | $14.61760 | $1,461.76 |
250 | $13.82976 | $3,457.44 |
500 | $13.35494 | $6,677.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $12.76838 | $19,152.57 |
3,000 | $12.48130 | $37,443.90 |
4,500 | $12.33766 | $55,519.47 |