Bipolar Motor Driver DMOS Logic 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3979SLPTR-T

DigiKey Part Number
620-1148-2-ND - Tape & Reel (TR)
620-1148-1-ND - Cut Tape (CT)
620-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3979SLPTR-T
Description
IC MTR DRV BIPOLR 3-5.5V 28TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Current - Output
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Voltage - Load
8V ~ 35V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
Logic
Supplier Device Package
28-TSSOP-EP
Technology
DMOS
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,121
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.73000$68.73
10$53.26700$532.67
25$49.39160$1,234.79
100$45.13600$4,513.60
250$44.07776$11,019.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$39.36802$157,472.08
Manufacturers Standard Package