
A3290KUA-T | |
---|---|
DigiKey Part Number | A3290KUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A3290KUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A3290KUA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
5 | $6.02600 | $30.13 |
10 | $5.72300 | $57.23 |
25 | $5.35360 | $133.84 |
50 | $5.10240 | $255.12 |
100 | $4.87160 | $487.16 |
500 | $4.40898 | $2,204.49 |
4,000 | $3.93541 | $15,741.64 |
8,000 | $3.80308 | $30,424.64 |