
A3212LUA-T | |
|---|---|
DigiKey Part Number | 620-A3212LUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A3212LUA-T |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6.5mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 5 | $5.82000 | $29.10 |
| 10 | $5.52500 | $55.25 |
| 25 | $5.16320 | $129.08 |
| 50 | $4.91820 | $245.91 |
| 100 | $4.69450 | $469.45 |
| 500 | $4.24444 | $2,122.22 |
| 4,000 | $3.78360 | $15,134.40 |
| 8,000 | $3.65487 | $29,238.96 |

