
A17501POKATN-SDFUYJE | |
|---|---|
DigiKey Part Number | 620-A17501POKATN-SDFUYJETR-ND - Tape & Reel (TR) 620-A17501POKATN-SDFUYJECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A17501POKATN-SDFUYJE |
Description | EMOTOR DUAL OUTPUT DIFFERENTIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 100 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C (TA) | |
Package / Case | 4-SSIP | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 5 | $28.31400 | $141.57 |
| 10 | $27.06500 | $270.65 |
| 25 | $25.58520 | $639.63 |
| 50 | $24.57240 | $1,228.62 |
| 100 | $23.64500 | $2,364.50 |
| 500 | $21.77958 | $10,889.79 |
| 1,000 | $21.08469 | $21,084.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $19.86257 | $79,450.28 |




