
A1363LLUTR-10-T | |
---|---|
DigiKey Part Number | 620-1650-2-ND - Tape & Reel (TR) 620-1650-1-ND - Cut Tape (CT) 620-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1363LLUTR-10-T |
Description | SENSOR HALL ANALOG 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 120kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.86000 | $24.86 |
5 | $22.17800 | $110.89 |
10 | $21.18900 | $211.89 |
25 | $20.00360 | $500.09 |
50 | $19.19380 | $959.69 |
100 | $18.45120 | $1,845.12 |
500 | $16.95760 | $8,478.80 |
1,000 | $16.40144 | $16,401.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $15.42368 | $61,694.72 |