24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1339LLPTR-DD-T

DigiKey Part Number
A1339LLPTR-DD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1339LLPTR-DD-T
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
PWM, SPI
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4V ~ 16.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 150°C
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$34.40937$412,912.44
Manufacturers Standard Package