
A1250LLHLT-T | |
---|---|
DigiKey Part Number | 620-A1250LLHLT-TTR-ND - Tape & Reel (TR) 620-A1250LLHLT-TCT-ND - Cut Tape (CT) 620-A1250LLHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1250LLHLT-T |
Description | MAGNETIC SWITCH BIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, -2.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
5 | $9.08800 | $45.44 |
10 | $8.64400 | $86.44 |
25 | $8.10680 | $202.67 |
50 | $7.74300 | $387.15 |
100 | $7.40960 | $740.96 |
500 | $6.73954 | $3,369.77 |
1,000 | $6.49027 | $6,490.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.13715 | $18,411.45 |
6,000 | $5.93803 | $35,628.18 |
9,000 | $5.82927 | $52,463.43 |