
A1222LLHLT-T | |
|---|---|
DigiKey Part Number | 620-A1222LLHLT-TTR-ND - Tape & Reel (TR) 620-A1222LLHLT-TCT-ND - Cut Tape (CT) 620-A1222LLHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1222LLHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1222LLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 15mT Trip, -15mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 5 | $7.49800 | $37.49 |
| 10 | $7.12000 | $71.20 |
| 25 | $6.66600 | $166.65 |
| 50 | $6.36020 | $318.01 |
| 100 | $6.08060 | $608.06 |
| 500 | $5.51794 | $2,758.97 |
| 1,000 | $5.30879 | $5,308.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.01232 | $15,036.96 |
| 6,000 | $4.84525 | $29,071.50 |
| 9,000 | $4.75402 | $42,786.18 |
| 15,000 | $4.64545 | $69,681.75 |

