Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1221LLHLT-T

DigiKey Part Number
620-1280-2-ND - Tape & Reel (TR)
620-1280-1-ND - Cut Tape (CT)
620-1280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1221LLHLT-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1221LLHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.00000$8.00
5$7.00000$35.00
10$6.64900$66.49
25$6.23000$155.75
50$5.94100$297.05
100$5.67750$567.75
500$5.14818$2,574.09
1,000$4.95156$4,951.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.97194$11,915.82
6,000$3.83843$23,030.58
9,000$3.76553$33,889.77
15,000$3.67878$55,181.70
21,000$3.62459$76,116.39
Manufacturers Standard Package