
A1220LLHLX-T | |
|---|---|
DigiKey Part Number | 620-A1220LLHLX-TTR-ND - Tape & Reel (TR) 620-A1220LLHLX-TCT-ND - Cut Tape (CT) 620-A1220LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1220LLHLX-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1220LLHLX-T Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 5 | $8.65000 | $43.25 |
| 10 | $8.22200 | $82.22 |
| 25 | $7.71160 | $192.79 |
| 50 | $7.36160 | $368.08 |
| 100 | $7.04090 | $704.09 |
| 500 | $6.39650 | $3,198.25 |
| 1,000 | $6.15700 | $6,157.00 |
| 5,000 | $5.67497 | $28,374.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $5.49543 | $54,954.30 |


