
A1221ELHLT-T | |
|---|---|
DigiKey Part Number | 620-1279-2-ND - Tape & Reel (TR) 620-1279-1-ND - Cut Tape (CT) 620-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1221ELHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1221ELHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, -9mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 5 | $6.03400 | $30.17 |
| 10 | $5.73000 | $57.30 |
| 25 | $5.36040 | $134.01 |
| 50 | $5.10880 | $255.44 |
| 100 | $4.87780 | $487.78 |
| 500 | $4.41462 | $2,207.31 |
| 1,000 | $4.24254 | $4,242.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.99888 | $11,996.64 |
| 6,000 | $3.86154 | $23,169.24 |
| 9,000 | $3.78655 | $34,078.95 |
| 15,000 | $3.69733 | $55,459.95 |
| 21,000 | $3.64158 | $76,473.18 |

