
A1205LLHLT-T | |
---|---|
DigiKey Part Number | 620-1665-2-ND - Tape & Reel (TR) 620-1665-1-ND - Cut Tape (CT) 620-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1205LLHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1205LLHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.84000 | $12.84 |
5 | $11.37600 | $56.88 |
10 | $10.82500 | $108.25 |
25 | $10.16800 | $254.20 |
50 | $9.72360 | $486.18 |
100 | $9.31530 | $931.53 |
500 | $8.49526 | $4,247.63 |
1,000 | $8.19018 | $8,190.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.75784 | $23,273.52 |
6,000 | $7.51405 | $45,084.30 |
9,000 | $7.38088 | $66,427.92 |