
A1203LLHLT-T | |
---|---|
DigiKey Part Number | 620-1011-2-ND - Tape & Reel (TR) 620-1011-1-ND - Cut Tape (CT) 620-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1203LLHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1203LLHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 9.5mT Trip, -9.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
5 | $10.37200 | $51.86 |
10 | $9.87000 | $98.70 |
25 | $9.27240 | $231.81 |
50 | $8.86100 | $443.05 |
100 | $8.48550 | $848.55 |
500 | $7.73068 | $3,865.34 |
1,000 | $7.44963 | $7,449.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.05148 | $21,154.44 |
6,000 | $6.82694 | $40,961.64 |
9,000 | $6.70433 | $60,338.97 |