
A5977GLPTR-T | |
---|---|
DigiKey Part Number | 620-1784-2-ND - Tape & Reel (TR) 620-1784-1-ND - Cut Tape (CT) 620-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5977GLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
10 | $16.84100 | $168.41 |
25 | $15.40400 | $385.10 |
100 | $13.82900 | $1,382.90 |
250 | $13.07748 | $3,269.37 |
500 | $12.62424 | $6,312.12 |
1,000 | $12.25139 | $12,251.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $11.69185 | $46,767.40 |