
CQ2235 | |
---|---|
DigiKey Part Number | 974-1104-5-ND |
Manufacturer | |
Manufacturer Product Number | CQ2235 |
Description | SENSOR CURRENT HALL 50A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 85A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CQ2235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 15.5mV/A | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 2.7V ~ 3.63V | |
Response Time | 1µs | |
Current - Supply (Max) | 9.6mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |