24.576 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V733025150-24.576-R

DigiKey Part Number
3997-V733025150-24.576-RTR-ND - Tape & Reel (TR)
3997-V733025150-24.576-RCT-ND - Cut Tape (CT)
3997-V733025150-24.576-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V733025150-24.576-R
Description
VCXO 24.576MHZ CMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
V733025150-24.576-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±150ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.59000$17.59
10$15.28400$152.84
25$14.45320$361.33
50$13.85660$692.83
100$13.28350$1,328.35
250$12.56212$3,140.53
500$12.04286$6,021.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.54553$11,545.53
2,000$11.06918$22,138.36
3,000$10.79987$32,399.61
5,000$10.47010$52,350.50
7,000$10.25858$71,810.06
Manufacturers Standard Package