
TX32-33015S-32.000-R | |
---|---|
DigiKey Part Number | 3997-TX32-33015S-32.000-RTR-ND - Tape & Reel (TR) 3997-TX32-33015S-32.000-RCT-ND - Cut Tape (CT) 3997-TX32-33015S-32.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33015S-32.000-R |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33015S-32.000-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $11.00300 | $110.03 |
25 | $10.40160 | $260.04 |
50 | $9.97140 | $498.57 |
100 | $9.55840 | $955.84 |
250 | $9.03932 | $2,259.83 |
500 | $8.66572 | $4,332.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.30756 | $8,307.56 |
2,000 | $7.96451 | $15,929.02 |
3,000 | $7.77056 | $23,311.68 |
5,000 | $7.53307 | $37,665.35 |
7,000 | $7.38075 | $51,665.25 |
10,000 | $7.22266 | $72,226.60 |