TX32-33010S-19.200-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX32-33010S-32.000-R

DigiKey Part Number
3997-TX32-33010S-32.000-RTR-ND - Tape & Reel (TR)
3997-TX32-33010S-32.000-RCT-ND - Cut Tape (CT)
3997-TX32-33010S-32.000-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32-33010S-32.000-R
Description
XTAL OSC TCXO 32.0000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33010S-32.000-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.55000$13.55
10$11.75000$117.50
25$11.11120$277.78
50$10.64960$532.48
100$10.20960$1,020.96
250$9.65484$2,413.71
500$9.25560$4,627.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.87314$8,873.14
2,000$8.50676$17,013.52
3,000$8.29968$24,899.04
5,000$8.04602$40,230.10
7,000$7.88331$55,183.17
10,000$7.71456$77,145.60
Manufacturers Standard Package