
S733025T-25.000-15-R | |
|---|---|
DigiKey Part Number | 3997-S733025T-25.000-15-RTR-ND - Tape & Reel (TR) 3997-S733025T-25.000-15-RCT-ND - Cut Tape (CT) 3997-S733025T-25.000-15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S733025T-25.000-15-R |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S733025T-25.000-15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $7.60500 | $76.05 |
| 25 | $7.19200 | $179.80 |
| 50 | $6.89460 | $344.73 |
| 100 | $6.60930 | $660.93 |
| 250 | $6.25032 | $1,562.58 |
| 500 | $5.99182 | $2,995.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.74412 | $5,744.12 |
| 2,000 | $5.50672 | $11,013.44 |
| 3,000 | $5.37250 | $16,117.50 |
| 5,000 | $5.20811 | $26,040.55 |
| 7,000 | $5.10264 | $35,718.48 |
| 10,000 | $4.99322 | $49,932.20 |

