
S53305-66.666-X-LE-2.0-R | |
---|---|
DigiKey Part Number | 3997-S53305-66.666-X-LE-2.0-RTR-ND - Tape & Reel (TR) 3997-S53305-66.666-X-LE-2.0-RCT-ND - Cut Tape (CT) 3997-S53305-66.666-X-LE-2.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S53305-66.666-X-LE-2.0-R |
Description | XTAL OSC XO 66.666MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S53305-66.666-X-LE-2.0-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.666 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±2.00%, Center Spread | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.57000 | $17.57 |
10 | $15.26400 | $152.64 |
25 | $14.43480 | $360.87 |
50 | $13.83880 | $691.94 |
100 | $13.26650 | $1,326.65 |
250 | $12.54608 | $3,136.52 |
500 | $12.02748 | $6,013.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.53079 | $11,530.79 |
2,000 | $11.05505 | $22,110.10 |
3,000 | $10.78608 | $32,358.24 |
5,000 | $10.45672 | $52,283.60 |
7,000 | $10.24547 | $71,718.29 |