
S3ALP33025-125.000-H-X-R | |
---|---|
DigiKey Part Number | 3997-S3ALP33025-125.000-H-X-RTR-ND - Tape & Reel (TR) 3997-S3ALP33025-125.000-H-X-RCT-ND - Cut Tape (CT) 3997-S3ALP33025-125.000-H-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3ALP33025-125.000-H-X-R |
Description | XO LOW POWER HCSL 125MHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S3ALP33025-125.000-H-X-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.91000 | $22.91 |
10 | $19.94500 | $199.45 |
25 | $18.85920 | $471.48 |
50 | $18.08060 | $904.03 |
100 | $17.33260 | $1,733.26 |
250 | $16.39180 | $4,097.95 |
500 | $15.95480 | $7,977.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.06620 | $15,066.20 |
2,000 | $14.44504 | $28,890.08 |
3,000 | $14.09383 | $42,281.49 |
5,000 | $13.66388 | $68,319.40 |