S3A2505-100.000-L-X1-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A3305-156.250-P-X2-R

DigiKey Part Number
3997-S3A3305-156.250-P-X2-RTR-ND - Tape & Reel (TR)
3997-S3A3305-156.250-P-X2-RCT-ND - Cut Tape (CT)
3997-S3A3305-156.250-P-X2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3A3305-156.250-P-X2-R
Description
OSC 156.25 MHz LVPECL 3.3V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S3A3305-156.250-P-X2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.16000$28.16
10$24.48500$244.85
25$23.15840$578.96
50$22.19920$1,109.96
100$21.28130$2,128.13
250$20.12680$5,031.70
500$20.10052$10,050.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.49996$18,499.96
2,000$17.73773$35,475.46
3,000$17.30682$51,920.46
Manufacturers Standard Package