S3A2505-100.000-L-X1-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A3305-100.000-P-X2-R

DigiKey Part Number
3997-S3A3305-100.000-P-X2-RTR-ND - Tape & Reel (TR)
3997-S3A3305-100.000-P-X2-RCT-ND - Cut Tape (CT)
3997-S3A3305-100.000-P-X2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3A3305-100.000-P-X2-R
Description
OSC 100 MHz LVPECL 3.3V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S3A3305-100.000-P-X2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.12000$24.12
10$20.97500$209.75
25$19.83240$495.81
50$19.01100$950.55
100$18.22560$1,822.56
250$17.23616$4,309.04
500$16.87724$8,438.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.84257$15,842.57
2,000$15.18940$30,378.80
3,000$14.82021$44,460.63
5,000$14.36817$71,840.85
Manufacturers Standard Package