S3A2505-100.000-L-X1-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A3305-100.000-P-X2-R

DigiKey Part Number
3997-S3A3305-100.000-P-X2-RTR-ND - Tape & Reel (TR)
3997-S3A3305-100.000-P-X2-RCT-ND - Cut Tape (CT)
3997-S3A3305-100.000-P-X2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3A3305-100.000-P-X2-R
Description
OSC 100 MHz LVPECL 3.3V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S3A3305-100.000-P-X2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.06000$24.06
10$20.92200$209.22
25$19.78200$494.55
50$18.96240$948.12
100$18.17920$1,817.92
250$17.19220$4,298.05
500$16.83420$8,417.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.80215$15,802.15
2,000$15.15065$30,301.30
3,000$14.78240$44,347.20
5,000$14.33151$71,657.55
Manufacturers Standard Package