
CAA-12.000-20-3050-X-R | |
|---|---|
DigiKey Part Number | 3997-CAA-12.000-20-3050-X-RTR-ND - Tape & Reel (TR) 3997-CAA-12.000-20-3050-X-RCT-ND - Cut Tape (CT) 3997-CAA-12.000-20-3050-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA-12.000-20-3050-X-R |
Description | CRYSTAL 12MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | CAA-12.000-20-3050-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.79880 | $44.97 |
| 50 | $1.72320 | $86.16 |
| 100 | $1.65170 | $165.17 |
| 250 | $1.56240 | $390.60 |
| 500 | $1.49762 | $748.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.43572 | $1,435.72 |
| 2,000 | $1.37632 | $2,752.64 |
| 3,000 | $1.34268 | $4,028.04 |
| 5,000 | $1.30153 | $6,507.65 |
| 7,000 | $1.27512 | $8,925.84 |
| 10,000 | $1.24770 | $12,477.00 |
| 12,000 | $1.23392 | $14,807.04 |
| 24,000 | $1.18291 | $28,389.84 |
| 25,000 | $1.17998 | $29,499.50 |

