
C3E-16.000-12-1015-X-M | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-12-1015-X-MTR-ND - Tape & Reel (TR) 3997-C3E-16.000-12-1015-X-MCT-ND - Cut Tape (CT) 3997-C3E-16.000-12-1015-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-12-1015-X-M |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-12-1015-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.65000 | $36.50 |
| 25 | $3.44960 | $86.24 |
| 50 | $3.30840 | $165.42 |
| 100 | $3.17100 | $317.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.99920 | $749.80 |
| 500 | $2.87490 | $1,437.45 |
| 750 | $2.80473 | $2,103.55 |
| 1,250 | $2.71875 | $3,398.44 |
| 1,750 | $2.66358 | $4,661.27 |
| 2,500 | $2.60632 | $6,515.80 |
| 3,000 | $2.57752 | $7,732.56 |
| 6,000 | $2.47097 | $14,825.82 |
| 6,250 | $2.46483 | $15,405.19 |

