
C3E-32.000-10-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-32.000-10-1015-X-RTR-ND - Tape & Reel (TR) 3997-C3E-32.000-10-1015-X-RCT-ND - Cut Tape (CT) 3997-C3E-32.000-10-1015-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-32.000-10-1015-X-R |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-32.000-10-1015-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.83160 | $70.79 |
| 50 | $2.71300 | $135.65 |
| 100 | $2.60130 | $260.13 |
| 250 | $2.45956 | $614.89 |
| 500 | $2.35792 | $1,178.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.26034 | $2,260.34 |
| 2,000 | $2.16682 | $4,333.64 |
| 3,000 | $2.11394 | $6,341.82 |
| 5,000 | $2.04916 | $10,245.80 |
| 7,000 | $2.00760 | $14,053.20 |
| 10,000 | $1.96445 | $19,644.50 |
| 12,000 | $1.94278 | $23,313.36 |
| 24,000 | $1.86253 | $44,700.72 |
| 25,000 | $1.85790 | $46,447.50 |

