32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-32.000-10-1015-R

DigiKey Part Number
3997-C3E-32.000-10-1015-RTR-ND - Tape & Reel (TR)
3997-C3E-32.000-10-1015-RCT-ND - Cut Tape (CT)
3997-C3E-32.000-10-1015-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-32.000-10-1015-R
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-32.000-10-1015-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$3.01700$30.17
25$2.85440$71.36
50$2.73780$136.89
100$2.62510$262.51
250$2.48224$620.56
500$2.37946$1,189.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.28097$2,280.97
2,000$2.18663$4,373.26
3,000$2.13326$6,399.78
5,000$2.06789$10,339.45
7,000$2.02593$14,181.51
10,000$1.98241$19,824.10
Manufacturers Standard Package