
C3E-16.000-12-1015-X-M | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-12-1015-X-MTR-ND - Tape & Reel (TR) 3997-C3E-16.000-12-1015-X-MCT-ND - Cut Tape (CT) 3997-C3E-16.000-12-1015-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-12-1015-X-M |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-12-1015-X-M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.79800 | $37.98 |
| 25 | $3.58800 | $89.70 |
| 50 | $3.43980 | $171.99 |
| 100 | $3.29850 | $329.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.11892 | $779.73 |
| 500 | $2.99000 | $1,495.00 |
| 750 | $2.91699 | $2,187.74 |
| 1,250 | $2.82754 | $3,534.42 |
| 1,750 | $2.77013 | $4,847.73 |
| 2,500 | $2.71056 | $6,776.40 |

