
C3E-13.560-12-1530-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-13.560-12-1530-X-RTR-ND - Tape & Reel (TR) 3997-C3E-13.560-12-1530-X-RCT-ND - Cut Tape (CT) 3997-C3E-13.560-12-1530-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-13.560-12-1530-X-R |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-13.560-12-1530-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.90200 | $29.02 |
| 25 | $2.74600 | $68.65 |
| 50 | $2.63260 | $131.63 |
| 100 | $2.52400 | $252.40 |
| 250 | $2.38688 | $596.72 |
| 500 | $2.28788 | $1,143.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.19325 | $2,193.25 |
| 2,000 | $2.10253 | $4,205.06 |
| 3,000 | $2.05121 | $6,153.63 |
| 5,000 | $1.98835 | $9,941.75 |
| 7,000 | $1.94801 | $13,636.07 |
| 10,000 | $1.90616 | $19,061.60 |
| 12,000 | $1.88512 | $22,621.44 |
| 24,000 | $1.80725 | $43,374.00 |
| 25,000 | $1.80277 | $45,069.25 |

