
C2E-12.000-8-2050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C2E-12.000-8-2050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C2E-12.000-8-2050-A-X1-RCT-ND - Cut Tape (CT) 3997-C2E-12.000-8-2050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-12.000-8-2050-A-X1-R |
Description | CRYSTAL 12MHZ 8PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-12.000-8-2050-A-X1-R Models |
Category | ESR (Equivalent Series Resistance) 200 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.88700 | $58.87 |
| 25 | $5.57080 | $139.27 |
| 50 | $5.33900 | $266.95 |
| 100 | $5.11870 | $511.87 |
| 250 | $4.84048 | $1,210.12 |
| 500 | $4.64038 | $2,320.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.44841 | $4,448.41 |
| 2,000 | $4.26454 | $8,529.08 |
| 3,000 | $4.16052 | $12,481.56 |
| 5,000 | $4.03314 | $20,165.70 |
| 7,000 | $3.95142 | $27,659.94 |
| 10,000 | $3.86665 | $38,666.50 |






