
C1E-32.000-8-1550-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C1E-32.000-8-1550-A-X1-RTR-ND - Tape & Reel (TR) 3997-C1E-32.000-8-1550-A-X1-RCT-ND - Cut Tape (CT) 3997-C1E-32.000-8-1550-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-32.000-8-1550-A-X1-R |
Description | CRYSTAL, 1612, 32.000MHZ, 8PF, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-32.000-8-1550-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.42800 | $34.28 |
| 25 | $3.24600 | $81.15 |
| 50 | $3.11100 | $155.55 |
| 100 | $2.98280 | $298.28 |
| 250 | $2.82064 | $705.16 |
| 500 | $2.70406 | $1,352.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.59216 | $2,592.16 |
| 2,000 | $2.48491 | $4,969.82 |
| 3,000 | $2.42425 | $7,272.75 |
| 5,000 | $2.34997 | $11,749.85 |
| 7,000 | $2.30233 | $16,116.31 |
| 10,000 | $2.25286 | $22,528.60 |

