
C12-48.000-10-2020-R | |
---|---|
DigiKey Part Number | 3997-C12-48.000-10-2020-RTR-ND - Tape & Reel (TR) 3997-C12-48.000-10-2020-RCT-ND - Cut Tape (CT) 3997-C12-48.000-10-2020-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C12-48.000-10-2020-R |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.57000 | $17.57 |
10 | $15.26400 | $152.64 |
25 | $14.43480 | $360.87 |
50 | $13.83880 | $691.94 |
100 | $13.26650 | $1,326.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.54608 | $3,136.52 |
500 | $12.02748 | $6,013.74 |
750 | $11.73440 | $8,800.80 |
1,250 | $11.37546 | $14,219.33 |
1,750 | $11.14514 | $19,503.99 |
2,500 | $10.90618 | $27,265.45 |
3,000 | $10.78608 | $32,358.24 |
6,000 | $10.34173 | $62,050.38 |
6,250 | $10.31610 | $64,475.62 |