NL-SW-LTE-TSVG-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SW-LTE-TSVG-B

DigiKey Part Number
1477-1059-ND
Manufacturer
Manufacturer Product Number
NL-SW-LTE-TSVG-B
Description
RF TXRX MODULE CELL/NAV U.FL TH
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE CAT-3 (Verizon) Transceiver Module 750MHz, 1.7GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
EDA/CAD Models
NL-SW-LTE-TSVG-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
750MHz, 1.7GHz
Data Rate
100Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.5V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.