NL-SW-LTE-TC4NAG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Airgain
In Stock: 874
Unit Price: $1,092.39000
Datasheet
Cellular 4G LTE CAT-4 (AT&T/Verzion) Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SW-LTE-TC4NAG

DigiKey Part Number
1477-1074-ND
Manufacturer
Manufacturer Product Number
NL-SW-LTE-TC4NAG
Description
RF TXRX MOD CELL THROUGH HOLE
Customer Reference
Detailed Description
Cellular 4G LTE CAT-4 (AT&T/Verzion) Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.65V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes