Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to USB C Male Plug 3.94' (1.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5451

DigiKey Part Number
1528-5451-ND
Manufacturer
Manufacturer Product Number
5451
Description
CBL BARREL JK TO USB C MALE PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to USB C Male Plug 3.94' (1.20m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Barrel Jack - 2.5mm ID, 5.5mm OD to USB C Male Plug
Length
3.94' (1.20m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
PD Charging
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.36000$65.36
Manufacturers Standard Package